SA8.0CA vs P6KE9V1C feature comparison

SA8.0CA onsemi

Buy Now Datasheet

P6KE9V1C

Part not found

Search for P6KE9V1C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ONSEMI
Package Description PLASTIC, CASE 59-09, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-09
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V
Case Connection ISOLATED
Clamping Voltage-Max 13.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2

Compare SA8.0CA with alternatives