SA8.0CA
vs
SA8.0CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Max
9.83 V
9.83 V
Breakdown Voltage-Min
8.89 V
8.89 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
13.6 V
13.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
50 µA
50 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare SA8.0CA with alternatives
Compare SA8.0CA with alternatives