SA8.0CA vs SA8.0CA feature comparison

SA8.0CA Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

SA8.0CA FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V
Breakdown Voltage-Nom 9.36 V
Case Connection ISOLATED
Clamping Voltage-Max 13.6 V 13.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 8 V 8 V
Reverse Current-Max 50 µA
Reverse Test Voltage 8 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1