SA8.0CA vs SA8.0CA-T3 feature comparison

SA8.0CA Diodes Incorporated

Buy Now Datasheet

SA8.0CA-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 9.83 V 9.83 V
Breakdown Voltage-Min 8.89 V 8.99 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.6 V 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Breakdown Voltage-Nom 9.41 V
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED

Compare SA8.0CA with alternatives

Compare SA8.0CA-T3 with alternatives