SA8.0C
vs
SMAJ8.0CA-13-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
DIODES INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
10.9 V
9.83 V
Breakdown Voltage-Min
8.89 V
8.89 V
Breakdown Voltage-Nom
9.9 V
9.36 V
Case Connection
ISOLATED
Clamping Voltage-Max
15 V
13.6 V
Configuration
SINGLE
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
500 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
1 W
Rep Pk Reverse Voltage-Max
8 V
8 V
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
46
1
Pbfree Code
No
Pin Count
2
Manufacturer Package Code
SMA
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Diode Element Material
SILICON
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare SMAJ8.0CA-13-F with alternatives