SA8.0C vs SA75CB feature comparison

SA8.0C Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SA75CB Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code DO-15
Manufacturer Package Code DO-15
Base Number Matches 46 2
Ihs Manufacturer CRYDOM INC
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 102 V
Breakdown Voltage-Min 83 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 75 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare SA75CB with alternatives