SA8.0C
vs
P6KE9V1CP
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
DO-15
|
|
Manufacturer Package Code |
DO-15
|
|
Base Number Matches |
46
|
1
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
STMICROELECTRONICS
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Breakdown Voltage-Max |
|
10 V
|
Breakdown Voltage-Min |
|
8.65 V
|
Breakdown Voltage-Nom |
|
9.1 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
17.1 V
|
Configuration |
|
SINGLE
|
Diode Capacitance-Min |
|
1550 pF
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e0
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
7.8 V
|
Reverse Current-Max |
|
50 µA
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P6KE9V1CP with alternatives