SA8.0C vs SA7.5C feature comparison

SA8.0C Lite-On Semiconductor Corporation

Buy Now Datasheet

SA7.5C Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
Part Package Code DO-15 DO-15
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 10.9 V 10.2 V
Breakdown Voltage-Min 8.89 V 8.33 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 255
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8 V 7.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 16
Breakdown Voltage-Nom 9.265 V
Clamping Voltage-Max 14.3 V
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED

Compare SA8.0C with alternatives

Compare SA7.5C with alternatives