SA78MHV05CU vs NJM7805FA-(TE1) feature comparison

SA78MHV05CU NXP Semiconductors

Buy Now Datasheet

NJM7805FA-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIGNETICS CORP NEW JAPAN RADIO CO LTD
Part Package Code SFM TO-220F
Package Description , TO-220F, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 5.3 V 5.2 V
Output Voltage1-Min 4.7 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 6% 4%
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare SA78MHV05CU with alternatives

Compare NJM7805FA-(TE1) with alternatives