SA78E3 vs TGL41-91E3 feature comparison

SA78E3 Microsemi Corporation

Buy Now Datasheet

TGL41-91E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description PLASTIC PACKAGE-2 O-PELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 106 V 100 V
Breakdown Voltage-Min 86.7 V 81.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-213AB
JESD-30 Code O-PALF-W2 O-PELF-R2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 3 W
Rep Pk Reverse Voltage-Max 78 V 73.7 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1

Compare SA78E3 with alternatives

Compare TGL41-91E3 with alternatives