SA78CA vs P6KE120CAMP feature comparison

SA78CA Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

P6KE120CAMP Fagor Electrónica

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD FAGOR ELECTRONICA S COOP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max 95.8 V 132 V
Breakdown Voltage-Min 86.7 V 108 V
Breakdown Voltage-Nom 91.25 V 120 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 126 V 173 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Rep Pk Reverse Voltage-Max 78 V 97.2 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 78 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 54 1
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6KE120CAMP with alternatives