SA78C vs P4SMAJ170CA feature comparison

SA78C Taiwan Semiconductor

Buy Now Datasheet

P4SMAJ170CA SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SEMIKRON INTERNATIONAL
Package Description O-PALF-W2 PLASTIC, SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 103 V 210 V
Breakdown Voltage-Min 86.7 V 189 V
Breakdown Voltage-Nom 94.85 V 199.5 V
Case Connection ISOLATED
Clamping Voltage-Max 139 V 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
JESD-609 Code e3 e2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 78 V 170 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN SILVER
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 20 1
Part Package Code DO-214AC
Pin Count 2

Compare SA78C with alternatives

Compare P4SMAJ170CA with alternatives