SA78A_B0_10001 vs SA78ARLG feature comparison

SA78A_B0_10001 PanJit Semiconductor

Buy Now Datasheet

SA78ARLG onsemi

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
PAN JIT INTERNATIONAL INC ON SEMICONDUCTOR
O-PALF-W2 O-PALF-W2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE HIGH RELIABILITY
99.7 V 95.8 V
86.7 V 86.7 V
93.2 V 91.25 V
ISOLATED ISOLATED
126 V 126 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15
O-PALF-W2 O-PALF-W2
e3 e3
500 W 500 W
1 1
2 2
175 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
78 V 78 V
NO NO
AVALANCHE ZENER
TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
DO-204AC
2
CASE 59AA-01
3 W
Not Qualified
UL RECOGNIZED

Compare SA78A_B0_10001 with alternatives

Compare SA78ARLG with alternatives