SA78ALF vs SA78A_AY_00001 feature comparison

SA78ALF onsemi

Buy Now Datasheet

SA78A_AY_00001 PanJit Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
ON SEMICONDUCTOR PAN JIT INTERNATIONAL INC
O-PALF-W2 O-PALF-W2
2
CASE 59
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY, LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
95.8 V 99.7 V
86.7 V 86.7 V
91.25 V 93.2 V
ISOLATED ISOLATED
126 V 126 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e0 e3
500 W 500 W
1 1
2 2
175 °C 175 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
3 W
Not Qualified
UL RECOGNIZED
78 V 78 V
NO NO
ZENER AVALANCHE
TIN LEAD TIN
WIRE WIRE
AXIAL AXIAL
1 1
Yes
DO-15

Compare SA78ALF with alternatives

Compare SA78A_AY_00001 with alternatives