SA75CA-G
vs
P6KE91CATA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
MOTOROLA INC
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Max
92.1 V
95.5 V
Breakdown Voltage-Min
83.3 V
86.5 V
Breakdown Voltage-Nom
87.7 V
91 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
121 V
125 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
75 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8541.10.00.50
Reverse Current-Max
5 µA
Compare SA75CA-G with alternatives
Compare P6KE91CATA with alternatives