SA7.0CA vs SMAJ75CAHE3_A/I feature comparison

SA7.0CA EIC Semiconductor Inc

Buy Now Datasheet

SMAJ75CAHE3_A/I Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.6 V 92.1 V
Breakdown Voltage-Min 7.78 V 83.3 V
Breakdown Voltage-Nom 8.19 V 87.7 V
Case Connection ISOLATED
Clamping Voltage-Max 12 V 121 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 3.3 W
Rep Pk Reverse Voltage-Max 7 V 75 V
Reverse Current-Max 300 µA 1 µA
Reverse Test Voltage 7 V 75 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 56 1
Package Description SMA, 2 PIN
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; UL RECOGNIZED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJ75CAHE3_A/I with alternatives