SA7.0 vs SA7.0 feature comparison

SA7.0 Vishay Semiconductors

Buy Now Datasheet

SA7.0 Edal Industries Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS EDAL INDUSTRIES INC
Part Package Code DO-15
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.51 V 9.51 V
Breakdown Voltage-Min 7.78 V 7.78 V
Breakdown Voltage-Nom 8.65 V 8.6 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.3 V 13.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7 V 7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 30 8
Reverse Current-Max 150 µA

Compare SA7.0 with alternatives

Compare SA7.0 with alternatives