SA7.0 vs P6KE82AE3 feature comparison

SA7.0 Promax-Johnton Electronic Corporation

Buy Now Datasheet

P6KE82AE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP MICROSEMI CORP
Part Package Code DO-15
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.86 V 86.1 V
Breakdown Voltage-Min 7.78 V 77.9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.3 V 113 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7 V 70.1 V
Reverse Current-Max 150 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 66
Pbfree Code Yes
Rohs Code Yes
Breakdown Voltage-Nom 82 V
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard IEC-61000-4-2, 4-4, 4-5
Terminal Finish MATTE TIN

Compare SA7.0 with alternatives

Compare P6KE82AE3 with alternatives