SA64CA-13 vs P6KE75CARL feature comparison

SA64CA-13 Diodes Incorporated

Buy Now Datasheet

P6KE75CARL STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC STMICROELECTRONICS
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 78.6 V 78.8 V
Breakdown Voltage-Min 71.1 V 71.3 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 64 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Pin Count 2
Breakdown Voltage-Nom 75 V
Clamping Voltage-Max 134 V
Diode Capacitance-Min 287.5 pF
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA

Compare SA64CA-13 with alternatives

Compare P6KE75CARL with alternatives