SA64C
vs
BZW04-70B
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
SEMIKRON INTERNATIONAL
|
Part Package Code |
DO-15
|
DO-15
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC, DO-15, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
|
|
Breakdown Voltage-Max |
90.1 V
|
86.1 V
|
Breakdown Voltage-Min |
71.1 V
|
77.9 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
DO-204AC
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e2
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
64 V
|
70.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
TIN SILVER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
48
|
16
|
Breakdown Voltage-Nom |
|
82 V
|
Clamping Voltage-Max |
|
113 V
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-50 °C
|
|
|
|
Compare SA64C with alternatives
Compare BZW04-70B with alternatives