SA625D
vs
TDA5630T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SOP,
7.50 MM, PLASTIC, SOT-163-1, SO-20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IN-BUILT QUADRATURE DETECTOR
ALSO AVAILABLE FREQUENCY RANGES 45 MHZ-180 MHZ & 160 MHZ-470 MHZ
Built-in IF Amplifier
YES
YES
Consumer IC Type
AUDIO TUNER
VIDEO TUNER
Input Frequency-Max (RF)
1000 MHz
860 MHz
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.8 mm
Noise Figure-Nom
5 dB
9 dB
Number of Bands
1
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
7 mA
45 mA
Supply Voltage-Max (Vsup)
8 V
9.9 V
Supply Voltage-Min (Vsup)
4.5 V
8.1 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
20
Input Frequency-Min (RF)
45 MHz
Number of Functions
1
Compare SA625D with alternatives
Compare TDA5630T with alternatives