SA625D
vs
SI4703-C19-GM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
SILICON LABORATORIES INC
Package Description
SOP,
3 X 3 MM, ROHS COMPLIANT, QFN-20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IN-BUILT QUADRATURE DETECTOR
Built-in IF Amplifier
YES
YES
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
Input Frequency-Max (RF)
1000 MHz
108 MHz
JESD-30 Code
R-PDSO-G20
S-XQCC-N20
Length
12.8 mm
3 mm
Noise Figure-Nom
5 dB
58 dB
Number of Bands
1
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
0.6 mm
Supply Current-Max
7 mA
Supply Voltage-Max (Vsup)
8 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
3 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
QFN
Pin Count
20
Input Frequency-Min (RF)
76 MHz
Number of Functions
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SA625D with alternatives
Compare SI4703-C19-GM with alternatives