SA60CTR vs SA60C feature comparison

SA60CTR World Products Inc

Buy Now Datasheet

SA60C Formosa Microsemi Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC FORMOSA MICROSEMI CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 81.5 V 73.7 V
Breakdown Voltage-Min 66.7 V 66.7 V
Breakdown Voltage-Nom 74.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 107 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 46
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
JEDEC-95 Code DO-15

Compare SA60CTR with alternatives

Compare SA60C with alternatives