SA60.TR
vs
MVP5KE60AE3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
81.5 V
73.7 V
Breakdown Voltage-Min
66.7 V
66.7 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
107 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.19 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
3 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
60 V
Terminal Finish
MATTE TIN
Compare SA60.TR with alternatives
Compare MVP5KE60AE3TR with alternatives