SA58C
vs
SMAJ60CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
MULTICOMP PRO
|
Package Description |
GREEN, PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
78.7 V
|
73.7 V
|
Breakdown Voltage-Min |
64.4 V
|
66.7 V
|
Breakdown Voltage-Nom |
71.55 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
103 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
DO-214AC
|
JESD-30 Code |
O-PALF-W2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
3 W
|
1 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
58 V
|
60 V
|
Surface Mount |
NO
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
WIRE
|
C BEND
|
Terminal Position |
AXIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Base Number Matches |
20
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-214AC
|
Pin Count |
|
2
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
|
|
|
Compare SA58C with alternatives
Compare SMAJ60CA with alternatives