SA58641DK,112 vs M64080GP feature comparison

SA58641DK,112 NXP Semiconductors

Buy Now Datasheet

M64080GP Mitsubishi Electric

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MITSUBISHI ELECTRIC CORP
Part Package Code SSOP2 SSOP
Package Description LSSOP, LSSOP,
Pin Count 20 20
Manufacturer Package Code SOT266-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Current-Max 8.5 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm
Base Number Matches 1 1
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER

Compare SA58641DK,112 with alternatives

Compare M64080GP with alternatives