SA58640DK,112 vs UPC8002GR-E1 feature comparison

SA58640DK,112 NXP Semiconductors

Buy Now Datasheet

UPC8002GR-E1 NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEC ELECTRONICS CORP
Part Package Code SSOP2 SSOP
Package Description LSSOP, LSSOP,
Pin Count 20 20
Manufacturer Package Code SOT266-1
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.45 mm
Supply Current-Max 6 mA 2.2 mA
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Telecom IC Type CORDLESS TELEPHONE SUPPORT CIRCUIT CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare SA58640DK,112 with alternatives

Compare UPC8002GR-E1 with alternatives