SA58640DK,112 vs BU8242FE1 feature comparison

SA58640DK,112 NXP Semiconductors

Buy Now Datasheet

BU8242FE1 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Part Package Code SSOP2 SOIC
Package Description LSSOP, SOP,
Pin Count 20 20
Manufacturer Package Code SOT266-1
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3/e2
Length 6.5 mm 12.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.9 mm
Supply Current-Max 6 mA 8 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CORDLESS TELEPHONE SUPPORT CIRCUIT CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Width 4.4 mm 5.4 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare SA58640DK,112 with alternatives

Compare BU8242FE1 with alternatives