SA572DTB
vs
SA575DG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
TSSOP-16
SOIC-20 WB
Package Description
LEAD FREE, PLASTIC, TSSOP-16
SOIC-20
Pin Count
16
20
Manufacturer Package Code
948F-01
751D-05
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
onsemi
Analog IC - Other Type
COMPANDER
COMPANDER
Bandwidth-Nom
0.02 MHz
3 MHz
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
JESD-609 Code
e4
e3
Length
5 mm
12.8 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
2
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.65 mm
Supply Current-Max (Isup)
6.3 mA
5.5 mA
Supply Voltage-Max (Vsup)
22 V
7 V
Supply Voltage-Min (Vsup)
6 V
3 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
4.4 mm
7.5 mm
Base Number Matches
1
1
Positive Input Voltage-Max
7 V
Compare SA572DTB with alternatives
Compare SA575DG with alternatives