SA572D-T vs SA575DG feature comparison

SA572D-T NXP Semiconductors

Buy Now Datasheet

SA575DG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Package Description SOP, SOIC-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT COMPANDER
JESD-30 Code R-PDSO-G16 R-PDSO-G20
Length 10.3 mm 12.8 mm
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 22 V 7 V
Supply Voltage-Min (Vsup) 6 V 3 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC-20 WB
Pin Count 20
Manufacturer Package Code 751D-05
ECCN Code EAR99
Samacsys Manufacturer onsemi
Bandwidth-Nom 3 MHz
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Functions 2
Package Equivalence Code SOP20,.4
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 7 V
Supply Current-Max (Isup) 5.5 mA
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare SA575DG with alternatives