SA556N vs ICM7555IPD feature comparison

SA556N STMicroelectronics

Buy Now Datasheet

ICM7555IPD Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-14 DIP,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY
Analog IC - Other Type PULSE; RECTANGULAR TIMER
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e0
Number of Functions 2 1
Number of Terminals 14 14
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Frequency-Max 0.5 MHz 0.5 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 16 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Length 19.27 mm

Compare SA556N with alternatives

Compare ICM7555IPD with alternatives