SA555P vs M38510/10901SPX feature comparison

SA555P Texas Instruments

Buy Now Datasheet

M38510/10901SPX NXP Semiconductors

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 DIP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY
Analog IC - Other Type PULSE; RECTANGULAR SQUARE; PULSE; RECTANGULAR
JESD-30 Code R-PDIP-T8 R-XDIP-T8
JESD-609 Code e4
Length 9.81 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 15 mA
Supply Voltage-Max (Vsup) 16 V 16.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Screening Level MIL-M-38510 Class S

Compare SA555P with alternatives

Compare M38510/10901SPX with alternatives