SA5534ADE4 vs RM5534D feature comparison

SA5534ADE4 Texas Instruments

Buy Now Datasheet

RM5534D Teledyne e2v

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TELEDYNE E2V (UK) LTD
Part Package Code SOIC
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2 µA
Bias Current-Max (IIB) @25C 1.5 µA 0.8 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES (AVCL>=3) YES (AVCL>=3)
Input Offset Voltage-Max 5000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-XDIP-T8
JESD-609 Code e4
Length 4.9 mm
Low-Offset NO NO
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 13 V/us
Supply Current-Max 8 mA 6.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000
Voltage Gain-Min 15000 25000
Width 3.9 mm
Base Number Matches 1 3

Compare SA5534ADE4 with alternatives