SA5534AD
vs
M38510/13101BPC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
RAYTHEON SEMICONDUCTOR
|
Package Description |
SOP,
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
2 µA
|
1.5 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
|
Input Offset Voltage-Max |
5000 µV
|
3000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-CDIP-T8
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Slew Rate-Nom |
13 V/us
|
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
10000
|
|
Base Number Matches |
5
|
1
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-PRF-38535 Class B
|
|
|
|
Compare M38510/13101BPC with alternatives