SA51CA vs SMAJ54CA feature comparison

SA51CA YAGEO Corporation

Buy Now Datasheet

SMAJ54CA Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-11-26
Additional Feature EXCELLENT CLAMPING CAPABILITY, BOX: 2000 EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 62.7 V 66.3 V
Breakdown Voltage-Min 56.7 V 60 V
Breakdown Voltage-Nom 59.7 V 63.15 V
Case Connection ISOLATED
Clamping Voltage-Max 82.4 V 87.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 265 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Reference Standard UL CERTIFIED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V 54 V
Reverse Current-Max 1 µA
Reverse Test Voltage 51 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 54 53
Samacsys Manufacturer Taiwan Semiconductor
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare SA51CA with alternatives

Compare SMAJ54CA with alternatives