SA5.0CA vs P5KE5.0CA-TP-HF feature comparison

SA5.0CA Luguang Electronic Technology Co Ltd

Buy Now Datasheet

P5KE5.0CA-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code DO-15
Manufacturer Package Code DO-15
Base Number Matches 53 1
Rohs Code Yes
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.25 V
Breakdown Voltage-Min 6.4 V
Breakdown Voltage-Nom 6.825 V
Case Connection ISOLATED
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 5

Compare P5KE5.0CA-TP-HF with alternatives