SA5.0C-B vs SA5.0CTR feature comparison

SA5.0C-B Diodes Incorporated

Buy Now Datasheet

SA5.0CTR World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC WORLD PRODUCTS INC
Package Description O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.3 V 7.3 V
Breakdown Voltage-Min 6.4 V 6.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 9.6 V 9.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 1200 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Breakdown Voltage-Nom 6.85 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SA5.0C-B with alternatives

Compare SA5.0CTR with alternatives