SA5.0AR0 vs SA5.0R0 feature comparison

SA5.0AR0 Taiwan Semiconductor

Buy Now Datasheet

SA5.0R0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description DO-15, 2 PIN DO-15, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7 V 7.3 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.7 V 6.85 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 9.2 V 9.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN PURE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare SA5.0AR0 with alternatives

Compare SA5.0R0 with alternatives