SA5.0AG
vs
SA5.0-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
2
Manufacturer Package Code
59AA
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
onsemi
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
7 V
7.82 V
Breakdown Voltage-Min
6.4 V
6.4 V
Breakdown Voltage-Nom
6.7 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
9.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
5 V
5 V
Surface Mount
NO
NO
Technology
ZENER
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
2
Part Package Code
DO-15
JEDEC-95 Code
DO-15
Moisture Sensitivity Level
1
Compare SA5.0AG with alternatives
Compare SA5.0-G with alternatives