SA5.0-E3/54 vs SA5.0A-TP feature comparison

SA5.0-E3/54 Vishay Semiconductors

Buy Now Datasheet

SA5.0A-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Obsolete Active
VISHAY SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS CORP
DO-15 DO-15
O-PALF-W2 O-PALF-W2
2 2
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
7.3 V 7 V
6.4 V 6.4 V
6.85 V 6.7 V
ISOLATED ISOLATED
9.6 V 9.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AC DO-15
O-PALF-W2 O-PALF-W2
e3 e3
500 W 500 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
3 W 3 W
Not Qualified Not Qualified
5 V 5 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
2 1
Yes
MCC
1
260
UL RECOGNIZED
10

Compare SA5.0-E3/54 with alternatives

Compare SA5.0A-TP with alternatives