SA45CA
vs
P4SMA43CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
SEMIKRON INTERNATIONAL
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
55.3 V
45.2 V
Breakdown Voltage-Min
50 V
40.9 V
Breakdown Voltage-Nom
52.65 V
Case Connection
ISOLATED
Clamping Voltage-Max
72.7 V
Configuration
SINGLE
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-214AC
JESD-30 Code
O-PALF-W2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
500 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
1 W
Rep Pk Reverse Voltage-Max
45 V
36.8 V
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
53
26
Part Package Code
DO-214AC
Package Description
PLASTIC, SMA, 2 PIN
Pin Count
2
Diode Element Material
SILICON
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Qualification Status
Not Qualified
Compare P4SMA43CA with alternatives