SA45CA/TR8 vs SA45CA feature comparison

SA45CA/TR8 Microsemi Corporation

Buy Now Datasheet

SA45CA Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
kg CO2e/kg 8.54
Average Weight (mg) 283
CO2e (mg) 2416.82
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -55C to +175C
Breakdown Voltage-Max 55.3 V
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 53
Clamping Voltage-Max 72.7 V

Compare SA45CA/TR8 with alternatives