SA45C vs SA45C.TR feature comparison

SA45C Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SA45C.TR Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code DO-15
Manufacturer Package Code DO-15
Base Number Matches 46 1
Ihs Manufacturer SEMTECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 61.1 V
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Clamping Voltage-Max 80.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reverse Current-Max 3 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare SA45C.TR with alternatives