SA45 vs SA45 feature comparison

SA45 General Instrument Corp

Buy Now Datasheet

SA45 World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 61.1 V 61.1 V
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 80.3 V 80.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 8
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 55.55 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 45 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SA45 with alternatives

Compare SA45 with alternatives