SA43A
vs
P6KE51ARL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
PRO-AN ELECTRONIC CO LTD
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Base Number Matches |
58
|
5
|
Rohs Code |
|
No
|
Breakdown Voltage-Nom |
|
51 V
|
Clamping Voltage-Max |
|
70.1 V
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
|
e0
|
Polarity |
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
43.6 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|