SA40ARLG vs TFMCJ5.0C feature comparison

SA40ARLG onsemi

Buy Now Datasheet

TFMCJ5.0C Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR RECTRON LTD
Part Package Code DO-204AC DO-214AB
Package Description LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code CASE 59AA-01
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW ZENER IMPEDANCE
Breakdown Voltage-Max 49.1 V 7.82 V
Breakdown Voltage-Min 44.4 V 6.4 V
Breakdown Voltage-Nom 46.55 V
Case Connection ISOLATED
Clamping Voltage-Max 64.5 V 9.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40 V 5 V
Surface Mount NO YES
Technology ZENER AVALANCHE
Terminal Finish TIN Matte Tin (Sn)
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
JEDEC-95 Code DO-214AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Time@Peak Reflow Temperature-Max (s) 10

Compare SA40ARLG with alternatives

Compare TFMCJ5.0C with alternatives