SA40AE3/TR12 vs MASMAJP4KE47AE3TR feature comparison

SA40AE3/TR12 Microsemi Corporation

Buy Now Datasheet

MASMAJP4KE47AE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41 DO-214AC
Package Description O-PALF-W2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 49.1 V 49.4 V
Breakdown Voltage-Min 44.4 V 44.7 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40.2 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Additional Feature TR, 7 INCH; 750

Compare SA40AE3/TR12 with alternatives

Compare MASMAJP4KE47AE3TR with alternatives