SA36CATR
vs
SA36CA/TR12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
44.2 V
44.2 V
Breakdown Voltage-Min
40 V
40 V
Breakdown Voltage-Nom
42.1 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
2.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
36 V
36 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
JEDEC-95 Code
DO-41
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SA36CATR with alternatives
Compare SA36CA/TR12 with alternatives