SA36C-E3/54 vs P6KE43C-E3/73 feature comparison

SA36C-E3/54 Vishay Intertechnologies

Buy Now Datasheet

P6KE43C-E3/73 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 48.9 V 47.3 V
Breakdown Voltage-Min 40 V 38.7 V
Breakdown Voltage-Nom 44.45 V 43 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 64.4 V 61.9 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Rep Pk Reverse Voltage-Max 36 V 34.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Diode Element Material SILICON
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare P6KE43C-E3/73 with alternatives