SA36AHE3/54 vs SA36A/73-E3 feature comparison

SA36AHE3/54 Vishay Semiconductors

Buy Now Datasheet

SA36A/73-E3 Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
DO-15 DO-15
O-PALF-W2 O-PALF-W2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
44.2 V 44.2 V
40 V 40 V
42.1 V
ISOLATED ISOLATED
58.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AC DO-204AC
O-PALF-W2 O-PALF-W2
e3 e3
500 W 500 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
3 W 3 W
Not Qualified Not Qualified
36 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
2 1

Compare SA36AHE3/54 with alternatives

Compare SA36A/73-E3 with alternatives